



2512066017Y0 | |
|---|---|
DigiKey Part Number | 1934-1455-2-ND - Tape & Reel (TR) 1934-1455-1-ND - Cut Tape (CT) 1934-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512066017Y0 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512066017Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08352 € | 20,88 € |
| 500 | 0,07374 € | 36,87 € |
| 1.000 | 0,06467 € | 64,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04912 € | 147,36 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



