

2508051817Y0 | |
---|---|
DigiKey Part Number | 1934-1475-2-ND - Tape & Reel (TR) 1934-1475-1-ND - Cut Tape (CT) 1934-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051817Y0 |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051817Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05200 € | 0,52 € |
25 | 0,04560 € | 1,14 € |
50 | 0,04100 € | 2,05 € |
100 | 0,03670 € | 3,67 € |
250 | 0,03168 € | 7,92 € |
500 | 0,02818 € | 14,09 € |
1.000 | 0,02495 € | 24,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01309 € | 52,36 € |
8.000 | 0,01138 € | 91,04 € |
12.000 | 0,01123 € | 134,76 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |