



2508051217Y3 | |
|---|---|
DigiKey Part Number | 1934-1443-2-ND - Tape & Reel (TR) 1934-1443-1-ND - Cut Tape (CT) 1934-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051217Y3 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051217Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03632 € | 9,08 € |
| 500 | 0,03226 € | 16,13 € |
| 1.000 | 0,02854 € | 28,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01947 € | 77,88 € |
| 8.000 | 0,01825 € | 146,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

