



2504021027Y0 | |
|---|---|
DigiKey Part Number | 1934-1365-2-ND - Tape & Reel (TR) 1934-1365-1-ND - Cut Tape (CT) 1934-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2504021027Y0 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04860 € | 4,86 € |
| 250 | 0,04184 € | 10,46 € |
| 500 | 0,03716 € | 18,58 € |
| 1.000 | 0,03283 € | 32,83 € |
| 5.000 | 0,02643 € | 132,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02159 € | 215,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

