
0431184751 | |
|---|---|
DigiKey Part Number | 1934-0431184751-ND |
Manufacturer | |
Manufacturer Product Number | 0431184751 |
Description | FERRITE CORE 203 OHM HINGED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 203Ohm @ 100MHz ID 0.750" W x 0.360" H (19.05mm x 9.14mm) OD 1.710" W x 1.130" H (43.43mm x 28.70mm) Length 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 203Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.750" W x 0.360" H (19.05mm x 9.14mm) | |
Outer Dimension | 1.710" W x 1.130" H (43.43mm x 28.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.590" (40.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 15 | 4,05800 € | 60,87 € |
| 30 | 3,54267 € | 106,28 € |
| 60 | 3,27000 € | 196,20 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |











