
102845 | |
|---|---|
DigiKey Part Number | 4301-102845-ND |
Manufacturer | |
Manufacturer Product Number | 102845 |
Description | PUREFIL 3D FILAMENT PURE WHITE P |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 62Mpa |
Part Status Active | Density 1.24g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 180°C ~ 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,10000 € | 35,10 € |
| 10 | 31,13400 € | 311,34 € |
| 25 | 29,68440 € | 742,11 € |
| 50 | 28,63360 € | 1.431,68 € |
| 100 | 27,62020 € | 2.762,02 € |
| 250 | 26,33576 € | 6.583,94 € |
| Unit Price without VAT: | 35,10000 € |
|---|---|
| Unit Price with VAT: | 41,76900 € |

