3D Printing Filament Transparent PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102799

DigiKey Part Number
4301-102799-ND
Manufacturer
Manufacturer Product Number
102799
Description
PUREFIL 3D FILAMENT TRANSPARENT
Customer Reference
Detailed Description
3D Printing Filament Transparent PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Transparent
Manufacturer
Fabru GmbH
Filament Diameter
0.070" (1.75mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Box
Flex Strength
62Mpa
Part Status
Active
Density
1.24g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
180°C ~ 230°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,43000 €33,43 €
Manufacturers Standard Package
Unit Price without VAT:33,43000 €
Unit Price with VAT:39,78170 €