
102730 | |
|---|---|
DigiKey Part Number | 4301-102730-ND |
Manufacturer | |
Manufacturer Product Number | 102730 |
Description | PUREFIL 3D FILAMENT MATT WHITE P |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 60Mpa |
Part Status Active | Density 1.24g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 190°C ~ 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,46000 € | 34,46 € |
| 10 | 30,56800 € | 305,68 € |
| 25 | 29,14440 € | 728,61 € |
| 50 | 28,11280 € | 1.405,64 € |
| 100 | 27,11790 € | 2.711,79 € |
| 250 | 25,85656 € | 6.464,14 € |
| Unit Price without VAT: | 34,46000 € |
|---|---|
| Unit Price with VAT: | 41,00740 € |

