101169
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101169

DigiKey Part Number
4301-101169-ND
Manufacturer
Manufacturer Product Number
101169
Description
PUREFIL 3D FILAMENT PURE WHITE P
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
20Mpa
Density
1.2g/cm³
Operating Temperature
190°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,18000 €37,18 €
1032,98000 €329,80 €
2531,44560 €786,14 €
5030,33260 €1.516,63 €
10029,25900 €2.925,90 €
25027,89832 €6.974,58 €
Manufacturers Standard Package
Unit Price without VAT:37,18000 €
Unit Price with VAT:44,24420 €