
100980 | |
|---|---|
DigiKey Part Number | 4301-100980-ND |
Manufacturer | |
Manufacturer Product Number | 100980 |
Description | 3D Filament Snow White PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament White (Snow White) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color White (Snow White) |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 60MPa |
Part Status Active | Density 1.24g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 190°C ~ 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 € | 29,19 € |
| 10 | 25,88600 € | 258,86 € |
| 25 | 24,68120 € | 617,03 € |
| 50 | 23,80760 € | 1.190,38 € |
| 100 | 22,96470 € | 2.296,47 € |
| 250 | 21,89660 € | 5.474,15 € |
| Unit Price without VAT: | 29,19000 € |
|---|---|
| Unit Price with VAT: | 34,73610 € |

