3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100571

DigiKey Part Number
4301-100571-ND
Manufacturer
Manufacturer Product Number
100571
Description
3D Filament Pure White PLA
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
60Mpa
Density
1.24g/cm³
Operating Temperature
190°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,92000 €27,92 €
1024,76500 €247,65 €
2523,61280 €590,32 €
5022,77700 €1.138,85 €
10021,97080 €2.197,08 €
25020,94880 €5.237,20 €
Manufacturers Standard Package
Unit Price without VAT:27,92000 €
Unit Price with VAT:33,22480 €