
100431 | |
|---|---|
DigiKey Part Number | 4301-100431-ND |
Manufacturer | |
Manufacturer Product Number | 100431 |
Description | 3D Filament Dahlia Yellow PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Yellow (Dahlia Yellow) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Yellow (Dahlia Yellow) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | 1.24g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| 10 | 24,76500 € | 247,65 € |
| 25 | 23,61280 € | 590,32 € |
| 50 | 22,77700 € | 1.138,85 € |
| 100 | 21,97080 € | 2.197,08 € |
| 250 | 20,94880 € | 5.237,20 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 33,22480 € |

