
100368 | |
|---|---|
DigiKey Part Number | 4301-100368-ND |
Manufacturer | |
Manufacturer Product Number | 100368 |
Description | PUREFIL 3D FILAMENT BLUE TRANSPA |
Customer Reference | |
Detailed Description | 3D Printing Filament Transparent (Blue) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Transparent (Blue) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 50Mpa | |
Density | 1.29g/cm³ | |
Operating Temperature | 210°C ~ 260°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 € | 30,73 € |
| 10 | 27,25900 € | 272,59 € |
| 25 | 25,99080 € | 649,77 € |
| 50 | 25,07060 € | 1.253,53 € |
| 100 | 24,18340 € | 2.418,34 € |
| 250 | 23,05868 € | 5.764,67 € |
| Unit Price without VAT: | 30,73000 € |
|---|---|
| Unit Price with VAT: | 36,56870 € |

