3D Printing Filament Green PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100077

DigiKey Part Number
4301-100077-ND
Manufacturer
Manufacturer Product Number
100077
Description
3D Filament Mint Green PLA
Customer Reference
Detailed Description
3D Printing Filament Green PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Fabru GmbH
Filament Diameter
0.070" (1.75mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Box
Flex Strength
60MPa
Part Status
Active
Density
1.24g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
190°C ~ 230°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,79000 €27,79 €
Manufacturers Standard Package
Unit Price without VAT:27,79000 €
Unit Price with VAT:33,07010 €