
100064 | |
|---|---|
DigiKey Part Number | 4301-100064-ND |
Manufacturer | |
Manufacturer Product Number | 100064 |
Description | 3D Filament Sky Blue PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Sky Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Blue (Sky Blue) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 60MPa | |
Density | 1.24g/cm³ | |
Operating Temperature | 190°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,92000 € | 27,92 € |
| Unit Price without VAT: | 27,92000 € |
|---|---|
| Unit Price with VAT: | 33,22480 € |

