


F-1062S01-01A | |
|---|---|
DigiKey Part Number | 5030-F-1062S01-01A-ND |
Manufacturer | |
Manufacturer Product Number | F-1062S01-01A |
Description | 1-1/16" BORE 1" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Single Acting 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.000" (25.40mm) | |
Operation | Single Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,70000 € | 33,70 € |
| 10 | 30,01400 € | 300,14 € |
| 25 | 28,65920 € | 716,48 € |
| 50 | 27,67440 € | 1.383,72 € |
| 100 | 26,72290 € | 2.672,29 € |
| 250 | 25,51428 € | 6.378,57 € |
| Unit Price without VAT: | 33,70000 € |
|---|---|
| Unit Price with VAT: | 40,10300 € |

