
F-1062D02-04A | |
|---|---|
DigiKey Part Number | 5030-F-1062D02-04A-ND |
Manufacturer | |
Manufacturer Product Number | F-1062D02-04A |
Description | 1-1/16" BORE 4" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 4.000" (101.60mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 € | 55,59 € |
| 10 | 49,50600 € | 495,06 € |
| 25 | 47,27000 € | 1.181,75 € |
| 50 | 45,64500 € | 2.282,25 € |
| 100 | 44,07440 € | 4.407,44 € |
| Unit Price without VAT: | 55,59000 € |
|---|---|
| Unit Price with VAT: | 66,15210 € |

