
F-1062D02-01I | |
|---|---|
DigiKey Part Number | 5030-F-1062D02-01I-ND |
Manufacturer | |
Manufacturer Product Number | F-1062D02-01I |
Description | 1-1/16" BORE 1-1/2" STROKE ROUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 1.500" (38.10mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 5/16-24 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 € | 49,14 € |
| 10 | 43,75900 € | 437,59 € |
| 25 | 41,78360 € | 1.044,59 € |
| 50 | 40,34720 € | 2.017,36 € |
| 100 | 38,95960 € | 3.895,96 € |
| Unit Price without VAT: | 49,14000 € |
|---|---|
| Unit Price with VAT: | 58,47660 € |

