F-1062D01-02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-1062D01-02A

DigiKey Part Number
5030-F-1062D01-02A-ND
Manufacturer
Manufacturer Product Number
F-1062D01-02A
Description
1-1/16" BORE 2" STROKE ROUNDBODY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
2.000" (50.80mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 5/16-24 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,35000 €43,35 €
1038,60300 €386,03 €
2536,86040 €921,51 €
5035,59360 €1.779,68 €
10034,36960 €3.436,96 €
25032,81460 €8.203,65 €
Manufacturers Standard Package
Unit Price without VAT:43,35000 €
Unit Price with VAT:51,58650 €