WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC-CF10G

DigiKey Part Number
SDC-CF10G-ND
Manufacturer
Manufacturer Product Number
SDC-CF10G
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
BCM4318E
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
180mA
Current - Transmitting
400mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,13000 €33,13 €
Unit Price without VAT:33,13000 €
Unit Price with VAT:39,42470 €