RM186-SM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 28
Unit Price: 43,56000 €
Datasheet
General ISM < 1GHz LoRa™ Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz LoRa™ Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount
How to Connect the RM1xx LoRa Module to a Multitech Gateway

RM186-SM

DigiKey Part Number
RM186-SM-ND
Manufacturer
Manufacturer Product Number
RM186-SM
Description
RF TXRX MOD ISM<1GHZU.FL SMD
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
863MHz ~ 870MHz
Data Rate
1Mbps
Power - Output
14dBm
Sensitivity
-
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, U.FL
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
46mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes