
NIT8MP_EVAL_KIT | |
|---|---|
DigiKey Part Number | 2851-NIT8MP_EVAL_KIT-ND |
Manufacturer | |
Manufacturer Product Number | NIT8MP_EVAL_KIT |
Description | NITROGEN8M PLUS EVAL BRD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Nitrogen8M Plus iMX8M Plus SOM ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2/DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,78000 € | 647,78 € |
| Unit Price without VAT: | 647,78000 € |
|---|---|
| Unit Price with VAT: | 770,85820 € |


