
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16225 € | 432,45 € |
| Unit Price without VAT: | 2,16225 € |
|---|---|
| Unit Price with VAT: | 2,57308 € |

