General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4424-200

DigiKey Part Number
LT4424-200-ND
Manufacturer
Manufacturer Product Number
LT4424-200
Description
RF TXRX MOD ISM>1GHZMMCX SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Sensitivity
-90dBm
Packaging
Bulk
Antenna Type
Antenna Not Included, MMCX
Part Status
Obsolete
Voltage - Supply
3V ~ 5V
DigiKey Programmable
Not Verified
Current - Receiving
85mA
RF Family/Standard
General ISM > 1GHz
Current - Transmitting
235mA
Modulation
FHSS, FSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 80°C
Data Rate
192kbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.