EFG9020A3S-15MH4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFG9020A3S-15MHF1

DigiKey Part Number
776-EFG9020A3S-15MHF1-ND
Manufacturer
Manufacturer Product Number
EFG9020A3S-15MHF1
Description
ANT, IFLEXPIFA, 915MHZ, 150MM, M
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
0.9dBi
Features
Cable - 150mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.250" (6.35mm)
Applications
LoRa
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,90000 €6,90 €
1.0006,46695 €6.466,95 €
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €