
EFA2400A3S-10MH4L | |
|---|---|
DigiKey Part Number | 776-EFA2400A3S-10MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EFA2400A3S-10MH4L |
Description | RF ANT 2.44GHZ CERAM SMD 100MM |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose FlexPIFA I-PEX MHF4L Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | FlexPIFA | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |












