
EBL2400R1-20MHF4 | |
|---|---|
DigiKey Part Number | 776-EBL2400R1-20MHF4-ND |
Manufacturer | |
Manufacturer Product Number | EBL2400R1-20MHF4 |
Description | EMBED,NBLUE,203MM,UFL 2.4-2.5GHZ |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, Bluetooth PCB Trace MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 200mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.032" (0.81mm) | |
Applications | 802.11, Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


