60-SIPT - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-ST60-SIPT

DigiKey Part Number
DVK-ST60-SIPT-ND
Manufacturer
Manufacturer Product Number
DVK-ST60-SIPT
Description
DVK 60 SERIES STERLING SIPT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60-SIPT - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
60-SIPT
Note
-
RF Type
Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,52000 €101,52 €
Manufacturers Standard Package
Unit Price without VAT:101,52000 €
Unit Price with VAT:120,80880 €