BTM443 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-BTM443

DigiKey Part Number
DVK-BTM443-ND
Manufacturer
Manufacturer Product Number
DVK-BTM443
Description
RF EVAL FOR BTM443 2.4GHZ
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
BTM443 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Ezurio
Utilized IC / Part
BTM443
Packaging
Box
RF Type
Bluetooth® Classic
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; Bluetooth® Classic
Function
Transceiver
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,19000 €89,19 €
5077,70220 €3.885,11 €
Manufacturers Standard Package
Unit Price without VAT:89,19000 €
Unit Price with VAT:106,13610 €