
Category | Power - Output 17dBm |
Mfr | Sensitivity -85dBm |
Packaging Tray | Serial Interfaces UART |
Part Status Obsolete | Antenna Type Integrated, Chip |
DigiKey Programmable Not Verified | Utilized IC / Part BlueCore4 |
RF Family/Standard Bluetooth | Voltage - Supply 3.6V |
Protocol | Mounting Type Chassis Mount |
Frequency 2.4GHz | Operating Temperature -10°C ~ 85°C |
Data Rate 300kbps | Package / Case Module |

