BT900-SA-03-T/R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 2.587
Unit Price: 10,52000 €
Datasheet
Image for BT900-SA-03-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT900-SA-03-T/R

DigiKey Part Number
BT900-SA-03-T/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT900-SA-03-T/R
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi Bluetooth v4.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.402GHz ~ 2.48GHz
Data Rate
4Mbps
Power - Output
8dBm
Sensitivity
-90dBm
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, SIO, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
6kB ROM
Voltage - Supply
1.75V ~ 3.6V
Current - Receiving
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
44-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes