
BT860-ST-T/R | |
|---|---|
DigiKey Part Number | BT860-ST-T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT860-ST-T/R |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -94dBm |
Series | Serial Interfaces I2S, PCM, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, Castellation |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Transmitting 55mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 85°C |
Frequency 2.402GHz ~ 2.48GHz | Package / Case 28-SMD Module |
Data Rate 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,14356 € | 25.358,90 € |
| Unit Price without VAT: | 10,14356 € |
|---|---|
| Unit Price with VAT: | 12,07084 € |

