
BT850-ST-T/R | |
|---|---|
DigiKey Part Number | BT850-ST-TR-ND - Tape & Reel (TR) BT850-ST-CT-ND - Cut Tape (CT) BT850-ST-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT850-ST-T/R |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2S, PCM, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 55mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,47691 € | 21.192,28 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |

