
BT830-ST | |
|---|---|
DigiKey Part Number | BT830-ST-ND |
Manufacturer | |
Manufacturer Product Number | BT830-ST |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 7dbm | |
Sensitivity | -89dBm | |
Serial Interfaces | I2S, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | CSR8811 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 7.1mA | |
Current - Transmitting | 7.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 50 | 12,94780 € | 647,39 € |
| 100 | 12,84450 € | 1.284,45 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,36250 € |

