
BT830-ST-01-T/R | |
|---|---|
DigiKey Part Number | BT830-ST-01-T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT830-ST-01-T/R |
Description | RF TXRX MOD BT CAST SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -89dBm |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) | Utilized IC / Part CSR8811 |
Part Status Not For New Designs | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 7.1mA |
RF Family/Standard Bluetooth | Current - Transmitting 7.1mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Data Rate 3Mbps | Package / Case Module |
Power - Output 7dbm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 16,72705 € | 41.817,62 € |
| Unit Price without VAT: | 16,72705 € |
|---|---|
| Unit Price with VAT: | 19,90519 € |

