
BT830-SA-01-T/R | |
|---|---|
DigiKey Part Number | BT830-SA-01-T/R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT830-SA-01-T/R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 7dbm | |
Sensitivity | -89dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CSR8811 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 7.1mA | |
Current - Transmitting | 7.1mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,84446 € | 32.111,15 € |
| Unit Price without VAT: | 12,84446 € |
|---|---|
| Unit Price with VAT: | 15,28491 € |

