
BT800-ST-01-T/R | |
|---|---|
DigiKey Part Number | BT800-ST-01-TR-ND - Tape & Reel (TR) BT800-ST-01-CT-ND - Cut Tape (CT) BT800-ST-01-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT800-ST-01-T/R |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CSR8510 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 14,54700 € | 145,47 € |
| 25 | 13,80040 € | 345,01 € |
| 100 | 12,77660 € | 1.277,66 € |
| 250 | 12,16404 € | 3.041,01 € |
| 500 | 11,83730 € | 5.918,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,50889 € | 26.272,22 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |

