
BL652-SC-01-T/R | |
|---|---|
DigiKey Part Number | BL652-SC-01-TR-ND - Tape & Reel (TR) BL652-SC-01-CT-ND - Cut Tape (CT) BL652-SC-01-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL652-SC-01-T/R |
Description | RF TXRX MOD BTIPEX MHF4 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BL652-SC-01-T/R Models |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included, I-PEX MHF4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52832 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 5.4mA |
Protocol | Current - Transmitting 5.3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 4dBm | Package / Case 39-SMD Module |
Sensitivity -96dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,49000 € | 8,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,26486 € | 7.264,86 € |
| Unit Price without VAT: | 8,49000 € |
|---|---|
| Unit Price with VAT: | 10,10310 € |







