
BL652-SC-01-T/R-SPB | |
|---|---|
DigiKey Part Number | 776-BL652-SC-01-T/R-SPBTR-ND - Tape & Reel (TR) 776-BL652-SC-01-T/R-SPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BL652-SC-01-T/R-SPB |
Description | RF TXRX MOD BTIPEX MHF4 SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, PWM, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, I-PEX MHF4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part nRF52832 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 5.4mA |
RF Family/Standard Bluetooth | Current - Transmitting 2.7mA ~ 7.5mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 39-SMD Module |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| 10 | 18,42400 € | 184,24 € |
| 25 | 17,49080 € | 437,27 € |
| 100 | 16,21100 € | 1.621,10 € |
| 250 | 15,44564 € | 3.861,41 € |
| 500 | 14,90586 € | 7.452,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,96792 € | 15.967,92 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |

