Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL652-SA

DigiKey Part Number
BL652-SA-ND
Manufacturer
Manufacturer Product Number
BL652-SA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.