BL600-SA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ezurio
In Stock: 959
Unit Price: 8,79000 €
Datasheet
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL600-SA

DigiKey Part Number
BL600-SA-ND
Manufacturer
Manufacturer Product Number
BL600-SA
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BL600-SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
4dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF51822
Memory Size
-
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.5mA
Current - Transmitting
10.5mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes