
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v1.1, Class 1 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -85dBm | |
Power - Output | 6dBm | |
Data Rate (Max) | 250kbps | |
Features | - | |
Voltage - Supply | 5VDC, USB Powered | |
Base Product Number |

