
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Shape | Contact Ring | |
Length | - | |
Width | 0.157" (4.00mm) | |
Thickness - Overall | 0.440" (11.18mm) | |
Operating Temperature | - | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

