RF ANTENNA WLAN Dome SMA Male Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637113

DigiKey Part Number
637113-ND
Manufacturer
Manufacturer Product Number
637113
Description
RF ANT 2.4GHZ DOME SMA MALE CHAS
Customer Reference
Detailed Description
RF ANTENNA WLAN Dome SMA Male Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.485GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
4dBic
Features
-
Termination
SMA Male
Ingress Protection
IP50
Mounting Type
Chassis Mount
Height (Max)
0.591" (15.00mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50013,51146 €6.755,73 €
Manufacturers Standard Package
Unit Price without VAT:13,51146 €
Unit Price with VAT:16,07864 €