
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Wedge | |
Number of Bands | 6 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBi, 3dBi, 3dBic, 3.5dBi, 0dBi, 2.5dBi | |
Features | Cable - 4m, LNA | |
Termination | SMC Male (1), SMA Male (1) | |
Ingress Protection | IP50 | |
Mounting Type | Adhesive, Hook and Loop | |
Height (Max) | 0.441" (11.20mm) | |
Applications | AMPS, DCS, GPS, GSM, PCS, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,15532 € | 10.077,66 € |
| Unit Price without VAT: | 20,15532 € |
|---|---|
| Unit Price with VAT: | 23,98483 € |

