
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Blade | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.3dBi, 2.3dBi, 2.1dBi, 3.1dBi | |
Features | Cable - 4m | |
Termination | SMC Male | |
Ingress Protection | IP50 | |
Mounting Type | Adhesive, Hook and Loop | |
Height (Max) | 0.201" (5.10mm) | |
Applications | AMPS, DCS, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,10342 € | 5.051,71 € |
| Unit Price without VAT: | 10,10342 € |
|---|---|
| Unit Price with VAT: | 12,02307 € |

