637108 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 29
Unit Price: 49,45000 €
Datasheet
RF ANTENNA GPS Dome SMA Male Adhesive, Hook and Loop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637108

DigiKey Part Number
637108-ND
Manufacturer
Manufacturer Product Number
637108
Description
RF ANT 1.575GHZ DOME SMA ML ADH
Customer Reference
Detailed Description
RF ANTENNA GPS Dome SMA Male Adhesive, Hook and Loop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2.1
Return Loss
-
Gain
4.5dBic
Features
-
Termination
SMA Male
Ingress Protection
IP50
Mounting Type
Adhesive, Hook and Loop
Height (Max)
0.512" (13.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50012,71544 €6.357,72 €
Manufacturers Standard Package
Unit Price without VAT:12,71544 €
Unit Price with VAT:15,13137 €