
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 868MHz | |
Applications | IoT Finished Device, LTE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | - | |
Base Product Number |


