


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 923MHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67, Open/Closed Cable Assembly Not Included | |
Voltage - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,53000 € | 75,53 € |
| 10 | 74,61500 € | 746,15 € |
| 25 | 73,36320 € | 1.834,08 € |
| Unit Price without VAT: | 75,53000 € |
|---|---|
| Unit Price with VAT: | 89,88070 € |


