455-00106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
455-00106
Unboxing and Using the RS1xx Open/Closed Sensor

455-00040

DigiKey Part Number
776-455-00040-ND
Manufacturer
Manufacturer Product Number
455-00040
Description
LORA BLE TEMP/HUMID/SWITCH N.AM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Sensor 915MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
915MHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67, Open/Closed Cable Assembly Not Included
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,53000 €75,53 €
1075,34700 €753,47 €
Manufacturers Standard Package
Unit Price without VAT:75,53000 €
Unit Price with VAT:89,88070 €